- Home ›
- All Products›
- BCP-350-19 GN
BCP-350-19 GN
Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 19, Pitch: 3.5 mm, Connection me ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 19, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin
Search Keywords: BCP35019GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-350-19 GN
-
Alias/AKA:5447654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$15.10
50
$11.32
75
$10.57
100 +
$10.36
Click for Quote
Log in
to unlock special pricing