- Home ›
- All Products›
- BCP-350-13 BK
BCP-350-13 BK
Phoenix Contact
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.5 mm, Connection me ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: BCP35013BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCP-350-13 BK
-
Alias/AKA:5452187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$10.68
50
$8.01
75
$7.48
100 +
$7.33
Click for Quote
Log in
to unlock special pricing