- Home ›
- All Products›
- BCH-508V-19 GN
BCH-508V-19 GN
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5.08 mm, Color: pastel green ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH508V19GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-508V-19 GN
-
Alias/AKA:5447104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$3.98
50
$3.32
100
$3.27
300
$3.00
500
$2.92
1,000
$2.88
2,500
$2.81
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing