- Home ›
- All Products›
- BCH-508H-23 BK
BCH-508H-23 BK
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: black, Cont ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 23, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH508H23BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-508H-23 BK
-
Alias/AKA:5452311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$4.76
50
$3.97
100
$3.74
300
$3.54
500
$3.49
1,000
$3.40
2,500
$3.35
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing