- Home ›
- All Products›
- BCH-508H-18 GY
BCH-508H-18 GY
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Color: signal grey, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH508H18GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-508H-18 GY
-
Alias/AKA:5433406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$3.87
50
$3.23
100
$3.18
300
$2.92
500
$2.84
1,000
$2.80
2,500
$2.73
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing