- Home ›
- All Products›
- BCH-500VF- 7 GN
BCH-500VF- 7 GN
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5 mm, Color: pastel green, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH500VF7GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-500VF- 7 GN
-
Alias/AKA:5445944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.38
300
$2.24
500
$2.12
1,000
$2.09
2,500
$2.04
5,000
$2.01
7,500 +
$1.98
Click for Quote
Log in
to unlock special pricing