- Home ›
- All Products›
- BCH-500VF-17 GN
BCH-500VF-17 GN
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5 mm, Color: pastel green, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 17, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH500VF17GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-500VF-17 GN
-
Alias/AKA:5446040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.44
100
$4.19
300
$3.96
500
$3.90
1,000
$3.81
2,500
$3.75
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing