- ホーム ›
- All Products›
- BCH-500VF-11 GY
BCH-500VF-11 GY
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 11, Pitch: 5 mm, Color: signal grey, C ...
アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 11, Pitch: 5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH500VF11GY
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Phoenix Contact
-
部品番号:BCH-500VF-11 GY
-
Alias/AKA:5432193
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
5
9 Weeks
出荷できます
7/24/26
PRICE (USD)
数量
Unit Price
5
$4.02
50
$3.35
100
$3.30
300
$3.03
500
$2.95
1,000
$2.90
2,500
$2.83
5,000 +
$2.79
Click for Quote
ログイン
特別価格を解除するには