- Home ›
- All Products›
- BCH-500V-14 BK
BCH-500V-14 BK
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH500V14BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-500V-14 BK
-
Alias/AKA:5452401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.81
300
$2.38
500
$2.35
1,000
$2.31
2,500
$2.26
5,000
$2.23
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing