- Home ›
- All Products›
- BCH-500HS-22 BK
BCH-500HS-22 BK
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 22, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 22, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH500HS22BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-500HS-22 BK
-
Alias/AKA:5452066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.95
50
$4.12
100
$3.89
300
$3.68
500
$3.62
1,000
$3.53
2,500
$3.48
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing