- Home ›
- All Products›
- BCH-381V-11 BK
BCH-381V-11 BK
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.81 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH381V11BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-381V-11 BK
-
Alias/AKA:5452120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$2.15
300
$2.03
500
$1.95
1,000
$1.89
2,500
$1.84
5,000
$1.82
7,500
$1.79
10,000 +
$1.76
Click for Quote
Log in
to unlock special pricing