Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 9, Pitch: 3.81 mm, Color: black, Contac ...
+ see all
AccessoriesNotify Me
RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 9, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Product Highlights:
Potential Applications:
Search Keywords: BCH381HF9BK
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
Phoenix Contact
Part No:
BCH-381HF- 9 BK
Alias/AKA:
5452339
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
Manufacturer Stock:
0
can ship
Stock lot only:
Minimum Order Quantity:
10
MOQ for out of Stock Qty:
Order Increment:
1
9 Weeks
can ship
6/23/26
Your order may include a combination of full reels and cut tape depending on available stock.