- Home ›
- All Products›
- BCH-350V-13 GY
BCH-350V-13 GY
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.5 mm, Color: signal grey, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.5 mm, Color: signal grey, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH350V13GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-350V-13 GY
-
Alias/AKA:5430917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.02
300
$2.56
500
$2.52
1,000
$2.49
2,500
$2.43
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing