- Home ›
- All Products›
- BCH-350H-17 BK
BCH-350H-17 BK
Phoenix Contact
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.5 mm, Color: black, Contac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 17, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: BCH350H17BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BCH-350H-17 BK
-
Alias/AKA:5452023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$4.11
50
$3.42
100
$3.37
300
$3.10
500
$3.01
1,000
$2.97
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing