- Home ›
- All Products›
- BC-350X9- 7 GY
BC-350X9- 7 GY
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 7, Connection method: Sc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 7, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: signal grey
Search Keywords: BC350X97GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BC-350X9- 7 GY
-
Alias/AKA:5430056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.96
500
$1.88
1,000
$1.83
2,500
$1.78
5,000
$1.75
7,500
$1.73
10,000 +
$1.70
Click for Quote
Log in
to unlock special pricing