- Home ›
- All Products›
- BC 161 6 OT 210021 KMGY
BC 161 6 OT 210021 KMGY
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035)
Search Keywords: BC1616OT210021KMGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BC 161 6 OT 210021 KMGY
-
Alias/AKA:2201984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$8.57
30
$7.14
100
$6.73
250
$6.28
500
$6.19
1,000
$6.10
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing