- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- BC 161 6 OT 101111 KMGY MO
BC 161 6 OT 101111 KMGY MO
Phoenix Contact
Upper part, length: 89.7 mm, color: light gray, width: 161.6 mm, height: 62.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Upper part, length: 89.7 mm, color: light gray, width: 161.6 mm, height: 62.2 mm
Search Keywords: BC1616OT101111KMGYMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BC 161 6 OT 101111 KMGY MO
-
Alias/AKA:2202201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
10
$14.97
30
$13.26
50
$13.06
100
$12.55
250
$12.36
500
$12.06
1,000 +
$11.88
Click for Quote
Log in
to unlock special pricing