- Home ›
- All Products›
- BC 161 6 OT 001101 KMGY
BC 161 6 OT 001101 KMGY
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - width: 161.6 mm - height: 89.7 mm - depth: 54.85 mm - color: light gray (7035)
Search Keywords: BC1616OT001101KMGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:BC 161 6 OT 001101 KMGY
-
Alias/AKA:2202284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.30
25
$6.88
50
$6.78
100
$6.47
250
$6.03
500
$5.94
1,000
$5.85
2,500 +
$5.71
Click for Quote
Log in
to unlock special pricing