- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- AXL E S3 DI8 DO4 2A M12 6P
AXL E S3 DI8 DO4 2A M12 6P
Phoenix Contact
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - Sercos - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: AXLES3DI8DO42AM126P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E S3 DI8 DO4 2A M12 6P
-
Alias/AKA:2701546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$536.46
3
$507.85
5 +
$500.23
Click for Quote
Log in
to unlock special pricing