- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- AXL E PB DI8 DO4 2A M12 6M
AXL E PB DI8 DO4 2A M12 6M
Phoenix Contact
Axioline E - Digital I/O device - PROFIBUS DP - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection meth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - PROFIBUS DP - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67
Search Keywords: AXLEPBDI8DO42AM126M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E PB DI8 DO4 2A M12 6M
-
Alias/AKA:2701507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$703.56
3
$684.12
5
$665.69
10 +
$655.71
Click for Quote
Log in
to unlock special pricing