- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- A-INL-PG21-P-BK
A-INL-PG21-P-BK
Phoenix Contact
Counter nut - material: PA 6 GF 30 - connecting thread: Pg21 - color: jet black RAL 9005
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Counter nut - material: PA 6 GF 30 - connecting thread: Pg21 - color: jet black RAL 9005
Search Keywords: AINLPG21PBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-INL-PG21-P-BK
-
Alias/AKA:1424563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hexagonal Counter Nut
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
80
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$0.3476
80
$0.3160
100 +
$0.3000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments