help desk software
Image is representational - see mfr. specs

AI 2 5 - 8 GY-B

Phoenix Contact

Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Search Keywords: AI258GYB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AI 2 5 - 8 GY-B
  • Alias/AKA:
    3201550
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Gray
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
90
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
90
$0.271
100
$0.265
500 +
$0.260
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments