- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- AI 1 5 - 8 BK-GB-1000
AI 1 5 - 8 BK-GB-1000
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
Search Keywords: AI158BKGB1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AI 1 5 - 8 BK-GB-1000
-
Alias/AKA:3202892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Black
-
Body Material:Electrolytic Copper
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Can Ship immediately
Minimum Order Quantity:
110
Price (USD)
Qty
Unit Price
110
$0.221
1,000 +
$0.210
Click for Quote
Log in
to unlock special pricing
Older Equivalent