- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- A-EXSH-M50-68L-N-S
A-EXSH-M50-68L-N-S
Phoenix Contact
Screw plug - cable gland material: Nickel-plated brass - application: Ex - connecting thread: M50 x 1.5 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - cable gland material: Nickel-plated brass - application: Ex - connecting thread: M50 x 1.5 - color: silver
Search Keywords: AEXSHM5068LNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:A-EXSH-M50-68L-N-S
-
Alias/AKA:1411113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Screw Plug
-
Dimension:60.5 x 24mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Tariffs may apply for U.S. shipments