help desk software
Image is representational - see mfr. specs

AE EMB A -CP 2 SET

Phoenix Contact

Fixing bracket - For polyester enclosure - length: 50 mm - width: 20 mm - height: 2.5 mm - color: silver

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fixing bracket - For polyester enclosure - length: 50 mm - width: 20 mm - height: 2.5 mm - color: silver
Search Keywords: AEEMBACP2SET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    AE EMB A -CP 2 SET
  • Alias/AKA:
    0899522
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
1
$29.92
4 +
$29.02
Click for Quote
Log in to unlock special pricing