- Home ›
- All Products›
- AB-PTI 16-NLS
AB-PTI 16-NLS
Phoenix Contact
Support bracket - length: 81.9 mm - width: 12.2 mm - height: 46.8 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - length: 81.9 mm - width: 12.2 mm - height: 46.8 mm - color: gray
Search Keywords: ABPTI16NLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AB-PTI 16-NLS
-
Alias/AKA:1030137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
6 Weeks
can ship
6/8/26