- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 7004570
7004570
Phoenix Contact
Relay Sockets Screw Terminal 10A 250VAC DIN Rail 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Sockets Screw Terminal 10A 250VAC DIN Rail 3
Search Keywords: 7004570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:7004570
-
Alias/AKA:RMOB-JR-2-110AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$304.52
3
$265.79
5
$261.81
10
$257.88
25 +
$251.49
Click for Quote
Log in
to unlock special pricing