- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 5603256
5603256
Phoenix Contact
The 5603256 is a 16-position passive fuse module with separable test sockets and shield connections, designed for analog cards ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5603256 is a 16-position passive fuse module with separable test sockets and shield connections, designed for analog cards of the Delta V control system.
Search Keywords: 5603256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5603256
-
Alias/AKA:UM-DELTAV/A/SI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Module
-
Fuse Size:N/A
-
Current Rating:0.05 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
7 Weeks
can ship
6/16/26