- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5454252
5454252
Phoenix Contact
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Number of positions: 4, Connection method: Screw connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Number of positions: 4, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: pastel green
Search Keywords: 5454252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5454252
-
Alias/AKA:BC-500X14-4-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.190
300
$1.172
500
$1.154
1,000
$1.045
2,500
$1.030
5,000
$1.005
7,500
$0.989
10,000 +
$0.975
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments