- Home ›
- All Products›
- 5454223
5454223
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Number of positions: 5, Connection method: Screw connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Number of positions: 5, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: pastel green
Search Keywords: 5454223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5454223
-
Alias/AKA:BC-500X10-5-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.48
500
$1.42
1,000
$1.38
2,500
$1.34
5,000
$1.32
7,500
$1.30
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments