- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5453460
Phoenix Contact
5453460
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Number of positions: 12, Connection method: Screw connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Number of positions: 12, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°
Search Keywords: 5453460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5453460
-
Alias/AKA:BC-500X14-12-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5453460 RoHS compliant?
Yes, 5453460 is RoHS compliant.
What is the lead time for 5453460?
The standard lead time for 5453460 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.43
50
$3.69
100
$3.68
300
$3.34
500
$3.25
1,000
$3.24
2,500
$3.13
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing