- Home ›
- All Products›
- 5452617
Phoenix Contact
5452617
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 2, Connection method: S ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 200 V, Pitch: 3.81 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: 5452617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452617
-
Alias/AKA:BC-381X9-2-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452617 RoHS compliant?
Yes, 5452617 is RoHS compliant.
What is the lead time for 5452617?
The standard lead time for 5452617 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.6786
300
$0.5758
1,000
$0.5672
2,500
$0.5135
5,000
$0.5067
7,500
$0.4935
10,000
$0.4923
15,000 +
$0.4872
Click for Quote
Log in
to unlock special pricing