- Home ›
- All Products›
- 5452481
Phoenix Contact
5452481
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452481
-
Alias/AKA:BCH-500VF-10-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452481 RoHS compliant?
Yes, 5452481 is RoHS compliant.
What is the lead time for 5452481?
The standard lead time for 5452481 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.11
100
$3.10
300
$2.81
500
$2.73
1,000
$2.72
2,500
$2.63
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing