- Home ›
- All Products›
- 5452466
Phoenix Contact
5452466
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.81 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452466
-
Alias/AKA:BCH-381VF-14-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452466 RoHS compliant?
Yes, 5452466 is RoHS compliant.
What is the lead time for 5452466?
The standard lead time for 5452466 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.65
100
$3.64
300
$3.30
500
$3.21
1,000
$3.20
2,500
$3.09
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing