- Home ›
- All Products›
- 5452442
Phoenix Contact
5452442
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 9, Pitch: 3.5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 9, Pitch: 3.5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452442
-
Alias/AKA:BCH-350VF-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452442 RoHS compliant?
Yes, 5452442 is RoHS compliant.
What is the lead time for 5452442?
The standard lead time for 5452442 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.42
500
$2.39
1,000
$2.36
2,500
$2.30
5,000
$2.27
7,500
$2.24
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing