- Home ›
- All Products›
- 5452429
Phoenix Contact
5452429
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5.08 mm, Color: black, Cont ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452429
-
Alias/AKA:BCH-508V-19-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452429 RoHS compliant?
Yes, 5452429 is RoHS compliant.
What is the lead time for 5452429?
The standard lead time for 5452429 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.11
50
$3.42
100
$3.41
300
$3.10
500
$3.01
1,000
$3.00
2,500
$2.90
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing