- Home ›
- All Products›
- 5452428
Phoenix Contact
5452428
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Color: black, Cont ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452428
-
Alias/AKA:BCH-508V-18-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452428 RoHS compliant?
Yes, 5452428 is RoHS compliant.
What is the lead time for 5452428?
The standard lead time for 5452428 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.23
100
$3.22
300
$2.92
500
$2.84
1,000
$2.83
2,500
$2.73
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing