- Home ›
- All Products›
- 5452413
Phoenix Contact
5452413
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452413
-
Alias/AKA:BCH-508V-3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452413 RoHS compliant?
Yes, 5452413 is RoHS compliant.
What is the lead time for 5452413?
The standard lead time for 5452413 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$0.5571
500
$0.4727
1,000
$0.4657
2,500
$0.4216
5,000
$0.4160
7,500
$0.4150
10,000
$0.4052
15,000 +
$0.4042
Click for Quote
Log in
to unlock special pricing