- Home ›
- All Products›
- 5452390
Phoenix Contact
5452390
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452390
-
Alias/AKA:BCH-500V-3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452390 RoHS compliant?
Yes, 5452390 is RoHS compliant.
What is the lead time for 5452390?
The standard lead time for 5452390 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.5714
500
$0.4848
1,000
$0.4776
2,500
$0.4324
5,000
$0.4267
7,500
$0.4256
10,000
$0.4156
15,000 +
$0.4145
Click for Quote
Log in
to unlock special pricing