- Home ›
- All Products›
- 5452380
Phoenix Contact
5452380
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5.08 mm, Color: black, Cont ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 12, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452380
-
Alias/AKA:BCH-508HF-12-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452380 RoHS compliant?
Yes, 5452380 is RoHS compliant.
What is the lead time for 5452380?
The standard lead time for 5452380 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.97
100
$5.28
300
$4.93
500
$4.92
1,000
$4.80
2,500
$4.74
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing