- Home ›
- All Products›
- 5452303
Phoenix Contact
5452303
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5.08 mm, Color: black, Cont ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452303
-
Alias/AKA:BCH-508H-15-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452303 RoHS compliant?
Yes, 5452303 is RoHS compliant.
What is the lead time for 5452303?
The standard lead time for 5452303 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.53
300
$2.29
500
$2.26
1,000
$2.23
2,500
$2.17
5,000
$2.14
7,500
$2.11
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing