- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5452291
5452291
Phoenix Contact
Pluggable Header 5.08mm 16AWG 320V 12A 3 Position | Phoenix Contact 5452291
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Header 5.08mm 16AWG 320V 12A 3 Position | Phoenix Contact 5452291
Search Keywords: 5452291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452291
-
Alias/AKA:BCH-508H-3-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.5455
500
$0.4629
1,000
$0.4559
2,500
$0.4128
5,000
$0.4066
7,500
$0.4005
10,000
$0.3945
15,000 +
$0.3886
Click for Quote
Log in
to unlock special pricing