- Home ›
- All Products›
- 5452281
Phoenix Contact
5452281
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452281
-
Alias/AKA:BCH-500H-16-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452281 RoHS compliant?
Yes, 5452281 is RoHS compliant.
What is the lead time for 5452281?
The standard lead time for 5452281 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$3.00
300
$2.71
500
$2.68
1,000
$2.64
2,500
$2.57
5,000
$2.54
7,500
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing