- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5452253
Phoenix Contact
5452253
Conn Terminal Block 22 POS 5.08mm Screw RA 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 22 POS 5.08mm Screw RA 12A
Search Keywords: 5452253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452253
-
Alias/AKA:BCP-508-22-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5452253 RoHS compliant?
Yes, 5452253 is RoHS compliant.
What is the lead time for 5452253?
The standard lead time for 5452253 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$13.79
50
$10.34
75
$9.66
100 +
$9.46
Click for Quote
Log in
to unlock special pricing