- Home ›
- All Products›
- 5452240
Phoenix Contact
5452240
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5.08 mm, Connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 9, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 5452240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452240
-
Alias/AKA:BCP-508-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452240 RoHS compliant?
Yes, 5452240 is RoHS compliant.
What is the lead time for 5452240?
The standard lead time for 5452240 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.27
100
$4.03
300
$3.81
500
$3.76
1,000
$3.66
2,500
$3.62
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing