- Home ›
- All Products›
- 5452221
Phoenix Contact
5452221
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 11, Pitch: 5 mm, Connection met ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 11, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 5452221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452221
-
Alias/AKA:BCP-500-11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452221 RoHS compliant?
Yes, 5452221 is RoHS compliant.
What is the lead time for 5452221?
The standard lead time for 5452221 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$6.30
25
$5.59
100
$4.95
300
$4.62
500
$4.61
1,000
$4.50
2,500
$4.44
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing