- Home ›
- All Products›
- 5452217
Phoenix Contact
5452217
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5 mm, Connection meth ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 5452217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452217
-
Alias/AKA:BCP-500-6-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452217 RoHS compliant?
Yes, 5452217 is RoHS compliant.
What is the lead time for 5452217?
The standard lead time for 5452217 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.70
500
$2.66
1,000
$2.63
2,500
$2.56
5,000
$2.53
7,500
$2.49
10,000 +
$2.48
Click for Quote
Log in
to unlock special pricing