- Home ›
- All Products›
- 5452185
Phoenix Contact
5452185
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.5 mm, Connection me ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 11, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: 5452185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452185
-
Alias/AKA:BCP-350-11-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452185 RoHS compliant?
Yes, 5452185 is RoHS compliant.
What is the lead time for 5452185?
The standard lead time for 5452185 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.85
50
$6.84
100
$6.46
300
$6.03
500
$6.02
1,000
$5.88
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing