- Home ›
- All Products›
- 5452062
Phoenix Contact
5452062
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452062
-
Alias/AKA:BCH-500HS-18-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452062 RoHS compliant?
Yes, 5452062 is RoHS compliant.
What is the lead time for 5452062?
The standard lead time for 5452062 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.38
100
$3.37
300
$3.05
500
$2.97
1,000
$2.96
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing