- Home ›
- All Products›
- 5452051
Phoenix Contact
5452051
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5 mm, Color: black, Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 5452051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:5452051
-
Alias/AKA:BCH-500HS-7-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 5452051 RoHS compliant?
Yes, 5452051 is RoHS compliant.
What is the lead time for 5452051?
The standard lead time for 5452051 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.154
300
$1.136
500
$1.119
1,000
$1.027
2,500
$1.000
5,000
$0.974
7,500
$0.962
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing